C&K Components 7101SYZQE

Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 6.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYZQE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago

DigiKey

IHS

Factory Futures

Farnell

Inventory History

3 month trend:
+77.09%

CAD Models

Download C&K Components 7101SYZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5638AB
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2011SA1W01
Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012S2S1W01
Toggle Switch, SPDT/SPST, On-on, Latched, 4A, 30VDC, Solder Terminal, Toggle Actuator, Panel Mount

Descriptions

Descriptions of C&K Components 7101SYZQE provided by its distributors.

Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded
C & K Button switch, SPDT, shut-(shut)switch, A printed circuit board, 5 A @ 28 V DC
SWITCH TOGGLE SPDT SOLDER 5A 5PC
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Switch Terminals:Solder; Actuator Style:Bat; Switch Mounting:Panel; Actuation Type:Bat; Bush Thread Length:8.88mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:125V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:6.86mm; Height:7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-On; Tab Blade Thickness:0.76mm; Terminal Type:Solder; Thread Size:1/4" x 40 NS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101SYZQE.