Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825137-6

Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825137-6.

IHS

Datasheet5 pages2 years ago
Technical Drawing4 pages13 years ago
Datasheet4 pages18 years ago

Newark

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+5.26%

CAD Models

Download TE Connectivity 1-1825137-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET01MD1CBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
TE Connectivity1-1825143-7
Switch Toggle ON OFF ON DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 6A 250VAC 30000Cycles
NKK SwitchesCWT12AAS1
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesCWSA12AANH
SWITCH ROCKER SPDT 6A 250V / Rocker Switch SPDT 6A (AC) 250 V Panel Mount, Snap-In, Right Angle
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
NKK SwitchesM2022TNW01-DH
Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
C&K Components1101M2S3CQE2
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of TE Connectivity 1-1825137-6 provided by its distributors.

Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Switch Toggle ON-OFF-ON SPDT Long Baton Toggle PC Pin 120VAC 28VDC Through Hole
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A103SYCQ04
3-Pos SPDT Toggle Switch, 5A 250VAC, Non-Illum, Through Hole
Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount
SWITCH, TOGGLE, SPDT, 5A, 250V; Switch Operation: On-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: Through Hole; Contact Current Max: 5A;
Switch, Toggle, Spdt, 5A, 250V; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:Through Hole; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V |Alcoswitch Te Connectivity A103SYCQ04...
A103SYCQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On Off On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On Off On 28 VDC | Part Number: 1-1825137-6 | Internal Number: 1-1825137-6 | Alias Number: A103SYCQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825137-6.
  • A103SYCQ04
  • A103SYCQ04.
  • A103SYCQ04..
  • A103SYCQ04...