APEM 5636AB

Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5636AB.

IHS

Datasheet18 pages24 years ago

Burklin Elektronik

Newark

element14 APAC

TME

Inventory History

3 month trend:
+13.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-SP1-T1-B1-M1QE
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 5636AB provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
SPDT Switch, 125V AC/DC, 30V, 50k Cycles, 10.5mm, Solder Panel Mount, 13.2mm × 7mm × 7mm
Toggle switch, metal, 1 pole, latching, On-On, 4 A/30 VDC, silver-plated, 5636AB
Toggle Switch, SPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded
Toggle Switch, 5000 Series, SPDT, On-On,;
SWITCH, SPDT, 4A, 30VDC; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 5000 Series; Contact Current Max: 4A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Ter

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5636AB.