C&K Components 7101SYCQE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYCQE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages14 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago

IHS

Farnell

element14

_legacy Avnet

Inventory History

3 month trend:
+20.11%

CAD Models

Download C&K Components 7101SYCQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
Carling Technologies2M1-SP2-T1-B1-M2QE
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7103SYCQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101MD9AQE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7103MD9AV2BE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2M1-SP1-T1-B4-VS5QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Descriptions

Descriptions of C&K Components 7101SYCQE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch, Toggle, PC-MNTED, SPDT, ON-NONE-ON, 5A@120VACF OR 28VDC
SWITCH TOGGLE SPDT 5A 120V / 7000 Series Miniature Toggle Switches
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Toggle Switch SPDT On-on Latched 5A 28V
7000 Series Mini Toggle Switches SP On-None-On .42Actuator PC Thru-Hole Silver
SWITCH, TOGGLE, SPDT, ON-ON; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:PCB; Switch Mounting:Panel; Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Switch Operation:On-On; Terminal Type:Solder
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Operating Temp. Min:-30°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101 SYCQE
  • 7101SYCQE.
  • 7101SYCQE..