TE Connectivity 2-1617150-5

CII Low Signal Relay with Mounting Pad Electrically Held 2-Pole 2-Form C 26.5 VDC 3200 Ohm 219 mW
$ 89.102
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617150-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1617150-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1617163-9
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
TE Connectivity / AMP1-1617121-0
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
TE Connectivity1-1617146-5
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 1560Ohm Through Hole
PanasonicTXS2-24V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
TE Connectivity1-1617150-0
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 3200Ohm Through Hole
TE Connectivity1617152-7
RELAY, T05, MILITARY/AEROSPACE, HIGH PERFORMANCE, M39016/42-044P | TE Connectivity JMGSPD-26P
TE Connectivity1-1617128-4
Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 3300Ohm Through Hole
PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicAGN20024
Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
PanasonicAGN200A24
Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 2-1617150-5 provided by its distributors.

CII Low Signal Relay with Mounting Pad Electrically Held 2-Pole 2-Form C 26.5 VDC 3200 Ohm 219 mW
Signal Relay 26.5VDC 1A DPDT(9.4x10.38x9.53)mm THT
Special Order: JMGSCDD-26PW = M39016/43-054P Contact Arrangement: 2 Form C
7.5ms 4ms 1A 28V 26.5V DPDT(2 Form C) 1.56K¦¸ 9mA 115V 9.4mm*9.53mm
DPDT-CO PCB Mount Relay PC Pin, 1 A, 26.5V dc
Cross Referenced to TE CONNECTIVITY - Part AMP2-1617150-5
RELAY GEN PURPOSE DPDT 1A 26.5V
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 199mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Low Signal Relays-PCB JMGSCDD-26PW =
SIGNAL RELAY, DPDT, 1A, 26.5VDC, THT; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:MGSDD Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617150-5 .
  • JMGSCDD-26PW
  • JMGSCDD26PW