TE Connectivity 1-1617128-4

Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 3300Ohm Through Hole
$ 80.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617128-4.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-16.50%

CAD Models

Download TE Connectivity 1-1617128-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1617127-1
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 3300 Ohm 213 mW PC Board Mount
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 24VDC Through Hole Bulk
LOW SIGNAL RELAY | Omron Electronic Components G6A-234P-ST15-US-DC24
PanasonicTXS2-L2-24V
5ms 5ms 1A 20dB 0.8dB 110V(Max) 24V 2 Form C (DPDT-NO, NC) 3.84K¦¸ 6.3mA 110V@DC DIP 15mm*8.2mm
PanasonicTXS2SA-L2-24V
TXS Series General Purpose 1 A DPDT 24 VDC 2 Coil Latching SMT Signal Relay

Descriptions

Descriptions of TE Connectivity 1-1617128-4 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 26.5VDC 3300Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.008A (Coil), 26.5VDC (Coil), 213mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 1A, 26.5VDC, THT; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:MSD Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact V
JMSCD-26XP = M39016/16-036P Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 26.5 VDC Coil Voltage Rating: 26.5 VDC Coil Resistance: 3300 Ω Coil Power Rating DC: 213 mW 2 Form C, DPDT, 2 C/O 26.5 VDC 3300 Ω | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617128-4 .
  • JMSCD-26XP
  • JMSCD26XP