Descriptions of Panasonic AGN200A24 provided by its distributors.
Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Surface Mount Terminal
Panasonic Signal Relay, FTR-B3, Coil Voltage 24V DC, DPDT, SMD
AGN Series High Sensitivity 1 A DPDT 24 VDC Surface Mount Signal Relay
Electromechanical Relay DPDT 1A 24VDC 2.504KOhm Surface Mount
Signal relay SMD 24VDC 2504Ohm 230mW
Signal Relay 24VDC 1A DPDT( (10.6mm 7.4mm 10mm)) SMD
ADC Single SAR 133ksps 12-bit Serial 20-Pin SOIC W
RELAY, SIGNAL, DPDT, 125VAC, 110VDC, 1A
PANASONIC EW AGN200A24 MINIATURE SIGNAL RELAY
Low Signal Relays - Pcb 1A 24Vdc Dpdt Non-Latching Smd
RELAY TELECOM DPDT 1A 24VDC SMD
SMD,5.7x10.6mm Signal Relays ROHS
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Miniature Signal Relay; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:9.6mA; Coil Resistance:2.504kohm ;RoHS Compliant: Yes