Panasonic TQ2-24V

Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-24V.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Panasonic

element14

JRH Electronics

Inventory History

3 month trend:
-66.37%

CAD Models

Download Panasonic TQ2-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Electromechanical Relay 24VDC 3.84KOhm 1A DPDT (15x9.4x8.4)mm SMD High Sensitivity Relay
PanasonicAGN20024
DPDT General Purpose Relay, 24VDC Coil, 1A Contact, Through Hole
PanasonicAGN200A24Z
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 7.4mm 10mm)) SMD General Purpose Relay
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Relay, Signal, Dpdt, 30Vdc, 1A; |Omron Electronic Components G6J-2PY DC24

Descriptions

Descriptions of Panasonic TQ2-24V provided by its distributors.

Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole
Relay; Low Profile; 2 Form C; 200 mW (Nom.); Gold-Clad Silver
SINGLE SIDE STABLE TYPE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 36VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: TQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA
Signal Relay; Coil Voltage VDC Nom:24V; Coil Resistance:2880ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:200mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ224V