Panasonic AGN20024

DPDT General Purpose Relay, 24VDC Coil, 1A Contact, Through Hole
$ 1.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN20024.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Upverter

element14

Panasonic

Farnell

Inventory History

3 month trend:
-25.54%

CAD Models

Download Panasonic AGN20024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAGN200A24Z
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (( 10.6mm 7.4mm 10mm)) SMD General Purpose Relay
PanasonicAGN200S24Z
Signal Relay, 24 VDC, DPDT, 1 A, GN Series, Surface Mount, Non Latching
PanasonicAGN200S24
Signal Relay 24VDC 2.504kOhm 1A Dpdt(10.6mm 5.7mm 10Mm) SMD General Purpose Relay
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount
Low Signal Smt Relay Rohs Compliant: Yes |Omron Electronic Components G6J-2FLY-DC24

Descriptions

Descriptions of Panasonic AGN20024 provided by its distributors.

DPDT General Purpose Relay, 24VDC Coil, 1A Contact, Through Hole
Relay; Slim Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Miniature Power Relay; Series:AGN; Relay Type:Polarized; Coil Voltage VDC Nom:24V; Coil Resistance:2504ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:230mW ;RoHS Compliant: Yes
SIGNAL RELAY, DPDT, 24VDC, 1A, THD; Coil; SIGNAL RELAY, DPDT, 24VDC, 1A, THD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:9.6mA; Carry Current:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGN 20024
  • AGN-20024
  • AGN20024.