TE Connectivity 2-1589462-1

D Nanominiature Connector, 5 Contact(s), Female, Surface Mount Terminal, Receptacle
$ 326.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1589462-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

TE Connectivity

IHS

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1589462-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1589468-3
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal
TE Connectivity1-1589452-2
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn Stacking Receptacle 100 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
TE Connectivity5767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767044-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity5767094-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Conn Stacking Receptacle 160 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount

Descriptions

Descriptions of TE Connectivity 2-1589462-1 provided by its distributors.

D Nanominiature Connector, 5 Contact(s), Female, Surface Mount Terminal, Receptacle
Conn Nano-D SKT 5 POS 0.635mm Solder RA SMD 5 Terminal 1 Port Package
SSM005L2HN = SMT CONN | TE Connectivity 2-1589462-1
RECTANGULAR CONNECTOR, RECEPTICLE, 5 POSITION
CONNECTOR, RCPT, 5POS, 1ROW, 0.64MM
DUALOBE Receptacle Assembly Sing Row Metal 5-Position Horizontal Mount Surface Termination 0.02 Foot Tin/Lead Lead-frame 1x0.16 Mounting Screw Thread for 1 jackscrews
Special Order: SSM005L2HN = SMT CONN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Receptacle Horizontal Wire-to-Board 5 | PCB Header & Receptacle | Part Number: SSM005L2HN | Internal Number: 2-1589462-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1589462-1 .
  • SSM005L2HN