TE Connectivity 5767061-1

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 18.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767061-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.84%

CAD Models

Download TE Connectivity 5767061-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5767044-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity5767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
TE Connectivity5767171-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
TE Connectivity2-767004-2
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R

Descriptions

Descriptions of TE Connectivity 5767061-1 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Stacking Connector, 39 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Center Strip Contacts,Receptacle 640μm 2 38pin 6.6mm,9mm,10.92mm,12.57mm,17.96mm,18.75mm,20mm,22.86mm 6mm 760nm palladium SMD mount
MICT,RECPT,038,ASSY,093,PDNI; Product Range: QTE Series; No. of Contacts: 38Contacts; Gender: Receptacle; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 7.06mm; Contact Plating: Go
MICT,RECPT,038,ASSY,093,PDNI PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 38 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5767061-1 | Internal Number: 5767061-1 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767061-1 .