TE Connectivity 5767044-1

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
$ 25.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767044-1.

IHS

Datasheet6 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5767044-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.213
$ 28.77
Stock
9,744
1,259
Authorized Distributors
6
6
Gender
Female
Female
Pitch
635 µm
635 µm
Number of Positions
38
38
Number of Rows
2
2
Mount
Surface Mount
Edge, Straddle Mount
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
TE Connectivity5767171-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 38 Contacts, Surface Mount, Phosphor Bronze
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R

Descriptions

Descriptions of TE Connectivity 5767044-1 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
Connector, Receptacle, R/A, 38Way; |Te Connectivity Amp 5767044-1
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
MICTOR SER, SER NUMBER 5767044,0.64MM PITCH 38WAY 2 ROW RIGHTANGLE PCB HEADER
Socket header, 38 pole, pitch 0.64 mm, straight, black, 5767044-1
Center Strip Contacts,Receptacle 640¦Ìm 2 38pin 6mm 760nm
Board to Board & Mezzanine Connectors .025 REC 2X019P R/A
STACKING CONNECTOR, RCPT, 38POS, 0.64MM
Board Stacking Connector, 39 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
CONN RECEPT RTANG 38POS GOLD PCB
MICTOR,R/A,RECPT,.062,038,ASY <CA
MICTOR,R/A,RECPT,.062,038,ASY PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 38 PCB Mount Receptacle Straddle Mount Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5767044-1 | Internal Number: 5767044-1 | Alias Number: 010-5411-00 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767044-1 .
  • 5767044-1.