TE Connectivity 4-1734592-0

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1734592-0.

Sager Electronics

Technical Drawing3 pages13 years ago

IHS

JRH Electronics

Master Electronics

Upverter

Inventory History

3 month trend:
-95.65%

CAD Models

Download TE Connectivity 4-1734592-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity3-1734839-0
TE Connectivity 0.5mm Pitch 30P FPC Connector, Single Row, Surface Mount, Solder
TE Connectivity5-1734592-0
FPC CONN. 0.5MM PITCH B/C, 50P, FPC Connectors | TE Connectivity 5-1734592-0
TE Connectivity3-1734592-5
FPC Connector, 35-Pin, SMD, Bottom Mount, 500μm Pitch, 2.05mm H, 500mA, Gold Plated
TE Connectivity3-1734592-3
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 4-1734592-0 provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity 4-1734592-0 FFC/FPC Connector Female 40 Contacts 1 Row Unshrd
Conn Ffc/Fpc Brd, 0.5Mm, 40Pos, Rcpt; |Te Connectivity Amp 4-1734592-0
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC 40 Position Right Angle 0.5 mm Bottom SMT Flexible Printed Circuit
-40℃~+85℃ 40P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC / FPC, 0.5MM, 40WAY; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surfa; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1734592-0.