Molex 52885-1674

Conn Stacking Receptacle 160 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
$ 6.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52885-1674.

IHS

Datasheet5 pages7 years ago

Molex

Factory Futures

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.72%

CAD Models

Download Molex 52885-1674 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.078
$ 2.705
Stock
106,042
22,579
Authorized Distributors
6
6
Gender
Female
Female
Pitch
635 µm
640 µm
Number of Contacts
160
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Copper
Bronze

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board To Board & Mezzanine Connectors .635 Receptacle Surface Mnt120 Ckt
HIROSE ELECTRICFX10A-120S/12-SV(71)
132 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
HIROSE ELECTRICFX8-120S-SV(21)
CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICFX20-120S-0.5SV
[FunctionMAX™]0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃, RoHS
Amphenol Communications Solutions61082-142402LF
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Molex 52885-1674 provided by its distributors.

Conn Stacking Receptacle 160 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 6.00 to 10.00mm Mated Height, 6.40mm Mated Width, 160 Circuits
Center Strip Contacts,Receptacle 2 160pin 500mA SMD,P=0.64mm 58.67mm*6.4008mm*6.4mm
Board-to-Board and Mezzanine Connectors; MOLEX; 52885-1674; Gold; 2; 160; Vertical
Conn Board to Board RCP 160 POS 0.635mm Solder ST SMD SlimStack™ Embossed T/R
SLIMSTACK SERIES 0.635MM 160 WAY 2 ROW STRAIGHT PCB SOCKET SMNT BOARD TO BOARD
Board to Board & Mezzanine Connectors .635MM REC 02X80P VT SMT W/CVR
SlimStack Connectors .635 RECEPTACLE SURFACE MNT 160 CKT
BEAU SlimStack Board-to-Board Connector 0.635mm Pitch
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Connector, Tape And Reel Packaged Mictor
0.635 BtB Rec Hsg Assy 160Ckt EmbsTp Pkg
CONNECTOR, STACKING, RCPT, 160POS, 2ROW; Product Range:SlimStack 52885 Series; No. of Contacts:160Contacts; Gender:Receptacle; Pitch Spacing:0.635mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528851674
  • 52885-1674.
  • 52885-1674..
  • 528851674
  • 528851674.
  • 528851674..