TE Connectivity 5767094-2

Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 44.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767094-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Factory Futures

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5767094-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5767054-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 80P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 76 Contacts, Surface Mount, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5767094-2 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Stacking Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
Center Strip Contacts,Receptacle 640¦Ìm 2 76pin 15.62mm,18mm,20mm,21.6mm,27mm,27.8mm,29mm,31.9mm 14.91mm 760nm SMD,P=0.64mm 38.1mm*8mm
STACKING CONNECTOR, RECEPTACLE, 76 POSITION, 0.64MM; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.64mm; No. of Rows:2Rows; No. of Contacts:76Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy
MICT,RECPT,076,ASY,PDNI,EXTD; Product Range:QSH Series; No. of Contacts:76Contacts; Gender:Receptacle; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:7.06mm; Contact Plating:Go
MICT,RECPT,076,ASY,PDNI,EXTD PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 76 Centerline (Pitch): .64 mm PCB Mount Receptacle Vertical Board-to-Board 76 | PCB Header & Receptacle | Part Number: 5767094-2 | Internal Number: 5767094-2 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767094-2 .