Molex 54819-0519

Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54819-0519.

Farnell

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet4 pages21 years ago

Upverter

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-18.27%

CAD Models

Download Molex 54819-0519 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HIROSE ELECTRICFH12-5S-1SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 1 mm - Pitch 5 Positions
Ffc/Fpc Connector, 6 Contact(S), 2 Row(S), Male, Straight, 0.020 Inch Pitch, Surface Mount
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFW5S-2STME1LF
Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Automotive T/R
HIROSE ELECTRICFH12-6S-1SH(55)
CONNECTOR, FPC/FFC, SMT, 1MM, 6WAY; Series:FH12; Gender:Receptacle; Pitch Spacin
HIROSE ELECTRICFH12-10(4)SA-1SH(55)
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 54819-0519 provided by its distributors.

Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray
USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
CONN USB OTG MINI-B RCPT RIGHT ANGLE THRU HOLE SOLDER TAIL AND SHELL TAB PB-FREE
USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, THT, Right Angle, Copper Alloy
MINI USB CONN, 2.0 TYPE B, R/A RCPT, 5P; Available until stocks are exhausted Alternative available
USB/DVI/HDMI Connectors; 548190519; MOLEX; 5; Female; Gold; Right Angle
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = High Performance Alloy (HPA) / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0548190519
  • 54819-0519 .
  • 54819-0519.
  • 54819-0519..
  • 54819-0519....
  • 54819-0519.....
  • 548190519