Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 54548-0471

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54548-0471.

IHS

Datasheet6 pages6 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.26%

CAD Models

Download Molex 54548-0471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-07-01
LTD Date2022-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

HIROSE ELECTRICDF23C-20DS-0.5V(51)
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF23C-10DS-0.5V(51)
0.5mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF23C-40DS-0.5V(51)
Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD T/R
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pk
Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 26C Ssy 26Ckt Embstp Pkg
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT

Descriptions

Descriptions of Molex 54548-0471 provided by its distributors.

Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 4 Circuits, Gold (Au) Plating
Easy-On 54548 ROHS3Compliant GENERAL PURPOSE Flip Lock FFC, FPC (Connector/Contact Type) Connector -20C~85C 0.5A 50V 0.30mm
CONNECTOR, FPC, ZIF, RCPT, 4POS, 1ROW; S; CONNECTOR, FPC, ZIF, RCPT, 4POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:4; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545480471
  • 545480471
  • 545480471.