Descriptions of TE Connectivity 1977830-3 provided by its distributors.
Slide Dip Switch, 6 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Box/Tube
GDH Series SPST 0.025 A 24 VDC Recessed Rocker Dip Switch - SMD-6
Switch, Dip Switch, itch Gdh06Sa04 | TE Connectivity GDH06SA04
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH, DIP, 6 POSITION, SPST, RECESSED, 25mA
DIP Switches / SIP Switches SWITCH DIP
6 300V(AC) 1000Cycles 1000Cycles 25mA DIP 8.75mm*2.35mm
DIP & SIP Switches, Switch, Gold, Black Housing, Polyphenylene Sulfide (PPS), Sealed, 6 Switch, -30 – 85 °C, DIP, Alcoswitch DIP
SWITCH, DIP, 6 POSITION, SPST, RECESSED, 25mA; No. of Circuits:6Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA RoHS Compliant: Yes
Special Order: DIP SWITCH GDH06SA04 DIP & SIP Switch Product Type: Switch DIP & SIP Switch Contact Mating Area Plating Material: Gold DIP & SIP Switch Housing Color: Black DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS) Auto-Insertable: No Switch Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: GDH06SA04 | Internal Number: 1977830-3 | TE Connectivity