C&K Components SDA06H0SBR

Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components SDA06H0SBR.

IHS

Datasheet4 pages10 years ago
Datasheet4 pages8 years ago

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
-58.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsSDA06H1SKD
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA05H0SBR
Switch DIP OFF ON SPST 5 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
C&K ComponentsSDA06H1SBD
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
CTS Components219-6LPST
Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components218-6LPST
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components219-6MST
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components SDA06H0SBR provided by its distributors.

Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
6 1000Cycles 1000Cycles 25mA DIP SMD mount,glue mount 17.17mm(Length)*4.45mm(height)
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches Sw DIP ON OFF SPST 6 Flsh Slid 0.1A 50VD
SWITCH SLIDE DIP SPST 0.025A 24V
DIP SWITCH, SPST, 0.1A, 5VDC, SMD; NO. O
DIP SWITCH, SPST, 0.1A, 5VDC, SMD; No. of Circuits:6Circuits; Switch Actuator Style:Flush Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST-NO; Contact Voltage DC Max:5V; Contact Current DC Max:100mA 35AH5
DIP Switch Dimensions L x W x H: 17.18 x 7.49 x 4.45 mm Temperature range: -40 ... 85 °C Actuation: Above, Flat Connection: SMT Contact material: BeCuNi+Au (Hard Gold-Plated) Pitch: 2.54 mm Termination type: SMD, Gull Wing Poles: 1

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.