TE Connectivity 1571983-8

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571983-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Datasheet5 pages1 year ago

IHS

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-8.71%

CAD Models

Download TE Connectivity 1571983-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1571983-9
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
Grayhill90HBW06PRT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
C&K ComponentsSD06H0SB
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD06H0SBR
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
C&K ComponentsSD06H1SBR
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill76HPSB06GWRT
Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA06H0SB1
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Switch DIP OFF ON SPST 6 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB06ST
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1571983-8 provided by its distributors.

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
TE Connectivity DIP Switch, 6 Pos, 6P Contacts, Surface, Slider Actuator
DIP Rotary Switch, 6 Pos, SPST, 100mA, 50VDC, SMD, Gull Wing
SWITCH, DIP, 6 POSITION, SPST, 25 MA, PCB, LOW PROFILE, GULL WING
TE Connectivity GDH06S04 DIP Switch Half Pitch 6 Positions
GD Series 6 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch
Slide Dip Switch, 6 Switches, SP
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Switch Dimensions L x W x H: 8.75 x 6.2 x 2.3 mm Temperature range: -30 ... 85 °C Actuation: Above, Flat Connection: SMD Contact material: Au Pitch: 1.27 mm L: 8.75 mm Poles: 6
No. of Circuits:6Circuits; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:100mA; Product Range:GDH Series; Contact Current Max:25mA RoHS Compliant: Yes
GDH06S04=DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1571983-8 | Internal Number: 1571983-8 | Alias Number: GDH06S04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15719838
  • GDH 06S 04
  • GDH06S04
  • GDH06S04.