Grayhill 90HBW06PT

Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 4.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW06PT.

JRH Electronics

Datasheet2 pages15 years ago

Master Electronics

element14

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.84%

Alternate Parts

Price @ 1000
$ 4.996
$ 3.195
$ 3.195
Stock
16,267
34,364
34,364
Authorized Distributors
6
6
6
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Contact Material
Gold
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
6
6
6
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
100 mA
-
-
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA06H0SB1
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA06H0SB
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBW06PT provided by its distributors.

Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP Switch 6 Position On Off Single Pole 0.1 Amp @ 24 Volt Flush Slide
SWITCH, DIP, 0.670 IN.+/-0.010 IN. L X 0.290 IN. W X 0.165 IN.+/-0.005 IN. H, 6
6 30V(DC) 12.7mm 2000Cycles 2000Cycles 25mA DIP SMD mount 17.02mm(Length)*4.83mm(height)
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 6 Pos
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HB Series Low Profile SPST 6 Position Surface Mount DIP Switch
DIP Switch SPST low profile gull wing 6 positio
SWITCH SLIDE DIP SPST 0.025A 24V
SWITCH, DIP, 6 POS, SPST, FLUSH SLIDE; C; SWITCH, DIP, 6 POS, SPST, FLUSH SLIDE; Contact Configuration:SPST; No. of Switch Positions:6; Actuator Style:Flush Slide; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Circuitry:SPST-CO; Contact Current Max:10mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90HBW06PT.