What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1571983-9

Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount

$ 2.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571983-9.

Sager Electronics

Datasheet2 pages9 years ago

Electro Sonic

IHS

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-60.86%

CAD Models

Download TE Connectivity 1571983-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1571983-8
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD
TE Connectivity / AMP1-1825006-1
Switch DIP ON OFF SPST 6 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
C&K ComponentsSD06H0SBR
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
C&K ComponentsSD06H1SBR
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW06PRT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
C&K ComponentsSD06H0SB
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
TE Connectivity1571983-8
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD
APEMDMR06T
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
APEMDM06
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Descriptions

Descriptions of TE Connectivity 1571983-9 provided by its distributors.

Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube
DIP Switches / SIP Switches HALF PITCH 6POS SMD SWITCH DIP
GDH06STR04=DIP SWITCH | TE Connectivity 1571983-9
DIP Switches/SIP Switches SWITCH DIP SWITCH
GDH Series 2 Position SPST 12 V 25 mA 1.27 mm Surface Mount DIP Switch
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
GDH06STR04=DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1571983-9 | Internal Number: 1571983-9 | Alias Number: GDH06STR04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15719839
  • GDH06STR04