What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM DMR06T

Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM DMR06T.

IHS

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+1736%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.102
$ 1.308
$ 1.308
Stock
30,219
38,668
38,668
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
6
6
6
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1571983-8
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD
C&K ComponentsSD06H0SBR
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
C&K ComponentsSD06H1SBR
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW06PRT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
APEMDM06
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
TE Connectivity1-1825058-3
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube

Descriptions

Descriptions of APEM DMR06T provided by its distributors.

Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Slide (Standard) DM 6 Surface Mount Dip Switch 0m 0.025A 500VDC V 50mOhm
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
Dip/Sip Sw 6Circuits Slide Surface Mount; |APEM Inc. DMR06T
APEM 6 Position Recessed SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR 06T
  • DMR-06T