Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 90HBW06PRT

Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW06PRT.

JRH Electronics

Datasheet2 pages15 years ago

Master Electronics

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-3.58%

Alternate Parts

Price @ 1000
$ 3.07
$ 4.996
$ 4.996
Stock
32,823
16,128
16,128
Authorized Distributors
6
6
6
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Contact Material
-
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
6
6
6
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
100 mA
100 mA
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsSD06H0SB
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD06H0SBR
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
C&K ComponentsSD06H1SBR
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
CTS Components219-6MST
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-6LPSTR
Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW07PT
Switch DIP ON OFF SPST 7 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBW06PRT provided by its distributors.

Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
DIP / SIP Switch, 6 Circuits, Flush Slide, Surface Mount, SPST-NC, 6 V, 100 mA
DIP SWITCH, SPST, SEALED, 6 POS., FLUSH SLIDE ACTUATOR, 25MA, 24VDC, GULL WING
6 30V(DC) 2000Cycles 2000Cycles 25mA DIP SMD mount,glue mount 17.02mm(Length)*4.83mm(height)
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 6 Pos
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
90HBW06PRT,DIP,N.C,SPST,6,RECE SS,SLIDE, 0.1A,30VDC,TR<TX
90HB Series Low Profile SPST 6 Position Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 0.025A 24V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90HBW06PRT.