
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 450-1341-ND | 7,986 | 1 | Tube | ||||||||
| Heilind Asia | 1-1825006-1 | 0 | 11h | |||||||||
| Interstate Connecting Components | 1-1825006-1 | 0 | 17h | |||||||||
| Heilind Americas | 1-1825006-1 | 0 | 19h | |||||||||
| TTI | 1-1825006-1 | 0 | 9K | 1d |
Download TE Connectivity / AMP 1-1825006-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-1825006-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: