TE Connectivity 1937650-8

General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 150Ohm Through Hole
$ 14.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1937650-8.

Master Electronics

Datasheet4 pages6 years ago
Datasheet8 pages9 years ago
Datasheet4 pages6 years ago

element14 APAC

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1937650-4
General Purpose Power PCB Electromechanical Relay SPST 16A 9VDC 120Ohm Through Hole
PanasonicALF1PF12
ALF Series 20 A SPST 12 V PCB Mount Class F LF Power Relay
RELAY GEN PURPOSE SPST 20A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
Power Relay 12VDC 16(NO)/5(NC)A SPST-NO(29x12.7x15.7)mm THT
Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
HA RELAYS - POWER PCB RELAY / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
PanasonicADW1212HLW
Power Relay 12VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
PanasonicADW1112HLW
DW Series SPST 16 A 12 V Single Coil Latching PC Pin Through Hole Power Relay

Descriptions

Descriptions of TE Connectivity 1937650-8 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 150Ohm Through Hole
TE CONNECTIVITY / SCHRACK RTX3-1AT-C012. RELAY, POWER, SPST-NO, 250VAC, PCB
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 950mW (Coil), 16A (Contact), Panel Mount
Power Relay 12VDC 16A SPST-NO (29.1mm 12.7mm 16mm) THT
AgSnO2+W 12V Normal Open:1A(SPST-Normal Open) Plugin,12.7x29.1mm Magnetic Latching Relays ROHS
RTX3-1AT-C012 PCB Power Relay: Bystable & Polarized | Part Number: 1937650-8 | Internal Number: 1937650-8 | Alias Number: RTX3-1AT-C012 | TE Connectivity
Relay, Spst-No, 250Vac, 16A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Rtx Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250Vac; Relay Rohs Compliant: Yes |Schrack Te Connectivity 1937650-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTX3-1AT-C012
  • RTX3-1AT-C012.