Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JM1AN-TMP-DC12V-F

RELAY GEN PURPOSE SPST 20A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
$ 2.17
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JM1AN-TMP-DC12V-F.

IHS

Datasheet4 pages11 years ago

element14 APAC

Upverter

Panasonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+179%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicALF1PF12
ALF Series 20 A SPST 12 V PCB Mount Class F LF Power Relay
PanasonicALF1T12
Panasonic Power relay, 12V dc_coil_voltage, switching current20A, Unipolar normally open
PanasonicALF1P12
Electromechanical Relay 12VDC 160Ohm 25A SPST-NO (30.1x15.7x23.3)mm THT Power Relay
TE Connectivity9-1419129-2
Electromechanical Relay 12VDC 160Ohm 25A SPST-NO (30.4x16x26.5)mm THT Industrial Relay
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of Panasonic JM1AN-TMP-DC12V-F provided by its distributors.

RELAY GEN PURPOSE SPST 20A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Power Relay 12VDC 20A SPST-NO(30.4x16x36.5)mm Top Mount
JM Series 20 A SPST 12 VDC Through Hole Compact Low Profile Power Relay
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output
Relay, Spst-No, 125Vac, 20A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:20A; Product Range:Jm Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125Vac; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JM1AN-TMP-DC12V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM1AN-TMP-DC12V-F.
  • JM1ANTMPDC12VF