Descriptions of TE Connectivity 3-1419108-5 provided by its distributors.
SPST Power Relay, 16A/400V, 12VDC Coil, Through Hole
TE CONNECTIVITY / SCHRACK 3-1419108-5General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 3-1419108-5
General Purpose Relays 16 AMP 12VDC SPST NO PCB RELAY
TE Connectivity RTD34012 Relay 16A 12VDC SPST NO PCB
Em Rly Spst-No 16A 12Vdc 360Ohm Th Rohs Compliant: Yes
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, RT1series, 12V dc_coil_voltage, switching current16A, Unipolar normally open
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder
RTD34012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RTD34012 | Internal Number: 3-1419108-5 | Alias Number: RTD34-012 | TE Connectivity