Omron G4A-1A-E DC12

Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
$ 4.202
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G4A-1A-E DC12.

Factory Futures

Datasheet6 pages26 years ago

Master Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+1.84%

CAD Models

Download Omron G4A-1A-E DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.202
$ 2.971
Stock
176,588
20,602
Authorized Distributors
6
2
Relay Type
General Purpose
-
Throw Configuration
SPST
SPST
Contact Current Rating
20 A
20 A
Coil Voltage (DC)
8.4 V
8.4 V
Coil Voltage (AC)
-
-
Coil Current
75 mA
75 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
160 Ω
160 Ω
Coil Power
900 mW
900 mW
Switching Capacity
5 kW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

HA RELAYS - POWER PCB RELAY / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
RELAY, POWER, SEALED, HIGH CAPACITY, HIGH ISOLATION, SPST-NO, 15A, 12VDC
Electromechanical Relay SPST-NO 15A 12VDC 180Ohm Through Hole
TE Connectivity1937650-8
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 150Ohm Through Hole
PanasonicJC1AF-B-DC9V
Electromechanical Relay SPST-NO 15A 9VDC Through Hole

Descriptions

Descriptions of Omron G4A-1A-E DC12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
Omron G4A-1A-E-DC12 G4A Power PCB Relay 12VDC 30A SPST-NO Compact
POWER PCB RELAY, 20A, SPST-NO, 12 VDC, QUICK CONNECT, G4A SERIES
12V 20A Normal Open:1A(SPST-Normal Open) Plugin,15.7x30.1mm Power Relays ROHS
General Purpose Relay, G4A Series, Power, Non Latching, Spst-No, 12 Vdc, 23 A Rohs Compliant: Yes |Omron G4A-1AE DC12
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.075A (Coil), 19.2VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, Random, AC Output
RELAY, SPST-NO, 277VAC, 30VDC, 23A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 23A; Product Range: G4A Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay
Switching Current A = 20 / Switching Capacity kVA = 5 / Series = G4A / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Quick Connect Terminal / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 12 / Width mm = 16 / Length mm = 30.5 / Height mm = 23.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 160

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4A-1A-E DC12 BY OMZ
  • G4A-1A-E DC12 BYOMZ
  • G4A-1A-E DC12.
  • G4A-1A-E-DC12
  • G4A-1A-E-DC12BYOMZ
  • G4A-1A-EDC12
  • G4A-1A-EDC12BYOMZ
  • G4A-1AE DC12
  • G4A-1AE-DC12
  • G4A-1AE-DC12.
  • G4A1AE DC12
  • G4A1AEDC12
  • G4A1AEDC12BYOMZ