TE Connectivity 1937650-4

General Purpose Power PCB Electromechanical Relay SPST 16A 9VDC 120Ohm Through Hole
$ 13.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1937650-4.

JRH Electronics

Datasheet2 pages12 years ago
Datasheet2 pages4 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1937650-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-06-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
TE Connectivity1-1415898-8
Power Relay 5VDC 16A SPST-NO (29mm 12.7mm 16mm) THT
TE Connectivity1-1415898-6
Power Relay, Spst-No, 16A, 250V, Socket Rohs Compliant: Yes |Schrack Te Connectivity RTS3T005
PanasonicALE1PB09
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), DC Input, AC Output
PanasonicALE1PB06
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), DC Input, AC Output
PanasonicALE75B09
ALE(LE) Relay (High sensitive type TM w/ three PCB terminals Class B)
Silver Alloy 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.6x28.6mm Power Relays ROHS
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicADW1109HLW
Power Relay 9VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
PanasonicADW1209HLW
Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Carton
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicADW1109HT
Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Tube

Descriptions

Descriptions of TE Connectivity 1937650-4 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPST 16A 9VDC 120Ohm Through Hole
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 665mW (Coil), 16A (Contact), Panel Mount
Power Relay 9VDC 16A SPST-NO (29.1mm 12.7mm 16mm) THT
AgSnO2+W 9V Normal Open:1A(SPST-Normal Open) Plugin,12.7x29.1mm Magnetic Latching Relays ROHS
RTX3-1AT-B009 PCB Power Relay: Bystable & Polarized | Part Number: 1937650-4 | Internal Number: 1937650-4 | Alias Number: RTX3-1AT-B009 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTX3-1AT-B009