Descriptions of TE Connectivity 1-1415899-6 provided by its distributors.
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
RZ Series 12 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay
16A 250VAC SPST General Purpose Relay, 12VDC Coil, DIP
Relay, Spst-No, 250Vac, 16A; |Schrack Te Connectivity RZ03-1A4-D012
SHRACK, RELAY, POWER, PCB, SPST-NO,16A,12VDC COIL
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:16A; Product Range:RZ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals
RZ03-1A4-D012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-6 | Internal Number: 1-1415899-6 | Alias Number: RZ03-1A4-D012 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RZ / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 360