Panasonic ADW1212HLW

Panasonic Power Relay, 12VDC Coil, 16A Switching Current, SPST-NO
$ 3.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1212HLW.

Farnell

Datasheet8 pages10 years ago

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.76%

CAD Models

Download Panasonic ADW1212HLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

Descriptions

Descriptions of Panasonic ADW1212HLW provided by its distributors.

Panasonic Power Relay, 12VDC Coil, 16A Switching Current, SPST-NO
Power Relay, 277Vac, 16A, Spst-No, Th; |Panasonic ADW1212HLW
Power Relay 12VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
DW Series SPST 16 A 12 V Dual Coil Latching PC Pin Through Hole Power Relay
Power Relay SPST-NO 277VAC 12VDC PC Pins Through Hole Case
RELAY PWR SPST 2COIL LATCH 16A 1 | Panasonic Electronic Components ADW1212HLW
RELAY GEN PURPOSE SPST 16A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
POWER RELAY, 277VAC, 16A, SPST-NO, TH; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: DW Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 277V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADW1212HLW.