Omron G5RL-K1A-E-DC12

Power Relay 12VDC 16(NO)/5(NC)A SPST-NO(29x12.7x15.7)mm THT
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-K1A-E-DC12.

element14 APAC

Datasheet4 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.69%

CAD Models

Download Omron G5RL-K1A-E-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G5RL-U1A-E-DC12 Relay SPDT 12VDC 16A Low Profile Power Relay
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
TE Connectivity1461868-5
Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Electromechanical Relay SPST-NO 15A 12VDC 180Ohm Through Hole

Descriptions

Descriptions of Omron G5RL-K1A-E-DC12 provided by its distributors.

Power Relay 12VDC 16(NO)/5(NC)A SPST-NO(29x12.7x15.7)mm THT
General Purpose Relay, G5Rl-K Series, Power, Latching Dual Coil, Spst-No, 12 Vdc, 16 A Rohs Compliant: Yes |Omron G5RLK1AE DC12
Power/Signal Relay, 1 Form A, SPST, Latched, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPST-NO, 250VAC, 24VDC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: G5RL-K Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-K1A-E DC12
  • G5RL-K1A-EDC12
  • G5RLK1AE DC12
  • G5RLK1AEDC12