Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415898-8

Power Relay, Spst-No, 5Vdc, 16A, Tht; Co |Schrack Te Connectivity RTS3L005
$ 4.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415898-8.

ODG (Origin Data Global)

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-7.71%

CAD Models

Download TE Connectivity 1-1415898-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity8-1415528-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 403mW (Coil), 16A (Contact), Panel Mount
TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
PanasonicALZ52B05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE14B05
Power Relay 5VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE Connectivity2-1393239-3
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of TE Connectivity 1-1415898-8 provided by its distributors.

Power Relay, Spst-No, 5Vdc, 16A, Tht; Co |Schrack Te Connectivity RTS3L005
Power Relay 5VDC 16A SPST-NO (29mm 12.7mm 16mm) THT
Electromechanical Relay SPST-NO 16A 5VDC 62Ohm Through Hole
Avnet Japan
PCB power relay 5 VDC 400 mW, RTS3L005, TE Connectivity
RT Series Inrush Power PCB Relay without Test Tab Monostable DC-Coil 1-Form A (NO) Contact 5 VDC 62 Ohm 403 mW Silver Tin Dioxide
POWER RELAY, SPST-NO, 5VDC, 16A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: RT1 Inrush Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Conta 96X6024
RTS3L005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part Number: 1-1415898-8 | Internal Number: 1-1415898-8 | Alias Number: RTS3L005 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1415898-8.
  • RTS3L005