Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1209HLW

Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Carton
$ 3.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1209HLW.

element14 APAC

Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ADW1209HLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicADW1209HT
Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Tube
PanasonicADW1209HTW
Panasonic Power relay, 9V dc_coil_voltage, switching current16A, Unipolar normally open
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicALZ51B09
Relay Power Slim SPST-NO 440VAC 9VDC PC Pins Through Hole Tube
Power Relay 9VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole

Descriptions

Descriptions of Panasonic ADW1209HLW provided by its distributors.

Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Carton
RELAY PWR SPST 2COIL LATCH 16A 9 | Panasonic Electronic Components ADW1209HLW
DW Series SPST-NO (1 Form A) 16 A 9 VDC 2 Coil Latching Power Relay
AgSnO2 9V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
POWER RELAY, 277VAC, 16A, SPST-NO, TH; C; POWER RELAY, 277VAC, 16A, SPST-NO, TH; Contact Configuration:SPST-NO; Coil Voltage:9VDC; Contact Current:16A; Product Range:DW Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:277V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America