Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALE1PB06

Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), DC Input, AC Output
$ 10.488
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALE1PB06.

IHS

Datasheet7 pages9 years ago

Future Electronics

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ALE1PB06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-07
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicALE14B05
Power Relay 5VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE1PF05
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
TE Connectivity2-1393239-3
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of Panasonic ALE1PB06 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), DC Input, AC Output
ALE Series 16 A SPST 6 VDC Through Hole Non-Polarized Power Relay
Power Relay 6VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
Power Relay SPST 16A 6V Solder Through Hole Carton
Power Relay, 6Vdc, 16A, Spst-No, Pcb; Contact Configuration:Spst-No; Coil Voltage:6Vdc; Contact Current:16A; Product Range:Le(Ale) Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:277Vac; Coil Resistance:90Ohm Rohs Compliant: Yes |Panasonic ALE1PB06

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America