Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1109HLW

Panasonic Power relay, 9V dc_coil_voltage, switching current16A, Unipolar normally open
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1109HLW.

element14 APAC

Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-9.91%

CAD Models

Download Panasonic ADW1109HLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicADW1109HT
Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Tube
PanasonicADW1109HTW
DW Series SPST 16 A 9 V Single Coil Latching PC Pin Through Hole Power Relay
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicALZ51B09
Relay Power Slim SPST-NO 440VAC 9VDC PC Pins Through Hole Tube
Silver Alloy 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.6x28.6mm Power Relays ROHS

Descriptions

Descriptions of Panasonic ADW1109HLW provided by its distributors.

Panasonic Power relay, 9V dc_coil_voltage, switching current16A, Unipolar normally open
Power Relay 9VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
RELAY PWR SPST 1COIL LATCH 16A 9 | Panasonic Electronic Components ADW1109HLW
DW Series SPST-NO 16 A 9 V 1 Coil Latching PC Pin Through Hole Power Relay
Power SPST-NO 277VAC 9VDC PC Pins Through Hole Case
Power Relay, 277Vac, 16A, Spst-No, Th; Contact Configuration:Spst-No; Coil Voltage:9Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic ADW1109HLW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America