Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415899-3

General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
$ 1.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages7 years ago
Datasheet5 pages10 years ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
-17.21%

CAD Models

Download TE Connectivity 1-1415899-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
PanasonicALZ52B05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE12B05
Power Relay 5VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE Connectivity6-1440000-7
Electromechanical Relay SPST-NO 16A 5VDC 47Ohm Through Hole
TE Connectivity2-1393239-3
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT
Electromechanical Relay 5VDC 62.5Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
PanasonicALZ51B05W
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Omron G2RL-1A4-E-DC5 Power Relay SPST-NO 5VDC 16A Compact PCB
PanasonicALZ22F05
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class F Coil
PanasonicALZ21F05
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class B Coil
TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1415899-3 provided by its distributors.

General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount
Power Relay 5VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
TE Connectivity RZ03-1A4-D005 General Purpose Relay 5V SPDT 8A 16-Pin
Relay, Spst-No, 250Vac, 16A; |Schrack Te Connectivity 1-1415899-3
Relay, 1 Form A (N/O), 5 V (DC), 60 Ω, 16 A, 400 V (AC), monostable, 1-1415899-3
Electromechanical Relay SPST-NO 16A 5VDC 60Ohm Through Hole
RZ Series General Purpose Power PCB Relay 5 mm Double Pinning 16 A 1-Form A (1 NO) Contact 5 VDC 60 Ohm 420 mW Silver Nickel
SHRACK, RELAY POWER PCB 16A SPST-NO 5VDC
Power/Signal Relay, SPST, Momentary, 0.084A (Coil), 5VDC (Coil), 420mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
TE Connectivity Tyco Electronics Power relay, RZseries, 5V dc_coil_voltage, switching current16A, Unipolar normally open
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminal
RZ03-1A4-D005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-3 | Internal Number: 1-1415899-3 | Alias Number: RZ03-1A4-D005 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 60 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RZ / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 5 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1A4-D005