Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415899-5

Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount

$ 2.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-5.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages15 years ago

Master Electronics

Sager Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+77.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1415899-3
Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole
PanasonicALE1PB09
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), DC Input, AC Output
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
PanasonicALZ52B12
General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
TE ConnectivityRTD34024
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51B09
Relay Power Slim SPST-NO 440VAC 9VDC PC Pins Through Hole Tube
TE Connectivity1415899-3
Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole
Power Relay 9VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicALZ21B12W
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class B Coil
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 1-1415899-5 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
Power Relay 9VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
RZ Series 16 A SPST 9 VDC Through Hole General Purpose Power Relay
Electromechanical Relay SPST-NO 16A 9VDC 200Ohm Through Hole
RZ03-1A4-D009 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-5 | Internal Number: 1-1415899-5 | Alias Number: RZ03-1A4-D009 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1415899-5 .
  • RZ03-1A4-D009