Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALE1PB09

Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), DC Input, AC Output
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALE1PB09.

IHS

Datasheet7 pages10 years ago

Future Electronics

Panasonic

Electro Sonic

Master Electronics

CAD Models

Download Panasonic ALE1PB09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-07
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicALE12B09
General Purpose Relays RELAY POWER SPST 16A 9VDC 400MW
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
PanasonicALE14B12
RELAY GEN PURPOSE SPST 16A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
TE Connectivity1415899-3
Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of Panasonic ALE1PB09 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), DC Input, AC Output
ALE Series 16 A SPST 9 VDC Through Hole Non-Polarized Power Relay
Power Relay 9VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
1 Form A 16A power relay for micro wave oven
Relay, Spst-No, 277Vac, 30Vdc, 16A; Contact Configuration:Spst-No; Coil Voltage:9Vdc; Contact Current:16A; Product Range:Le(Ale) Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic ALE1PB09

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America