TE Connectivity 1721531-2

Relay, 1 Form A (n/o), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 250 V (AC), Monostable, 1721531-2
$ 1.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721531-2.

IHS

Datasheet5 pages1 year ago

Farnell

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-69.22%

CAD Models

Download TE Connectivity 1721531-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
TE Connectivity2-1419129-1
Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
FujitsuJV-12S-KT
Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT
Power Relay 12VDC 3A SPST-NO(20.3x7x15)mm THT
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1721768-5
PCH Series General Purpose Miniature PCB Relay SPST 5A 12VDC 720Ohm Through Hole
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
TE Connectivity1-1721081-2
General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
TE Connectivity1721081-5
General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
FujitsuJY-12H-K
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1721531-2 provided by its distributors.

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, 1721531-2
Pcj-112D3M 303/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity PCJ-112D3M303
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
TE Connectivity PCJ-112D3M303 Relay 1 NO 12VDC PCB General Purpose
PCJ/OEG Series 5 A SPST 12 VDC Through Hole General Purpose Relay
RELAY GEN PURPOSE SPST 5A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
General Purpose Relays 1 NO 12 VDC PCB PCJ-112D3M,303
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), Panel Mount
PCJ-112D3M,303 Pcn 3A/5A Slim PCB Relay 3Vdc | Part Number: PCJ-112D3M,303 | Internal Number: 1721531-2 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: PCJ Series; Relay Mounting: Through Hole; Coil Type: Non Latchin; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCJ-112D3M 303
  • PCJ-112D3M,303
  • PCJ-112D3M303
  • PCJ112D3M303