Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1721081-2

General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1721081-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Master Electronics

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
-15.40%

CAD Models

Download TE Connectivity 1-1721081-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1721081-5
General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
TE Connectivity1-1393194-5
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
Omron G5NB-1A-DC12 Power PCB Relay SPST-NO 12VDC 5A Low Profile
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A

Descriptions

Descriptions of TE Connectivity 1-1721081-2 provided by its distributors.

General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT
TE CONNECTIVITY / OEG PCJ-112D3MH,301 RELAY, SPST-NO, 240VAC, 30VDC, 3A
TE Connectivity PCJ-112D3MH301 Relay SPST-NO 3A 12VDC Soldered
Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
PCJ-112D3MH,301 Pcn 3A/5A Slim PCB Relay 3Vdc | Part Number: PCJ-112D3MH,301 | Internal Number: 1-1721081-2 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 3A; Product Range: PCJ Series; Relay Mounting: Through Hole; Coil Type: Non Latchin; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCJ-112D3MH 301
  • PCJ-112D3MH,301
  • PCJ-112D3MH-301
  • PCJ-112D3MH301
  • PCJ112D3MH 301
  • PCJ112D3MH301