TE Connectivity 1721081-5

General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721081-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

TE Connectivity

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+11.68%

CAD Models

Download TE Connectivity 1721081-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-01-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1721081-2
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
TE Connectivity1-1393194-5
silver 12V 3A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Omron Electronic Components G5NB1A4DC12 Relay SPST-NO miniature sealed, 3A 12Vdc
General Purpose Relay, G5Nb Series, Power, Non Latching, Spst, 12 Vdc, 3 A Rohs Compliant: Yes
Omron Power Relay, G5NB Series, 12VDC Coil, 3A Switching, SPST-NO

Descriptions

Descriptions of TE Connectivity 1721081-5 provided by its distributors.

General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
Power Relay 12VDC 3A SPST-NO(20.39x7x15.01)mm THT
Power Relay 12VDC 3A SPST-NO(20.39mm 7mm 15.01mm) THT
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1721081-5
12V AgNi 3A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity PCJ-112D3M301 PCJ Series Low Signal Relay-PBC 1A 12VDC
PCJ Series 200 mW 12 V 1 Form A Flux Proof General Purpose Miniature PCB Relay
Electromechanical Relay, SPST, 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), Random, AC/DC Output, Panel Mount
PCJ-112D3M,301 Pcn 3A/5A Slim PCB Relay 3Vdc | Part Number: PCJ-112D3M,301 | Internal Number: 1721081-5 | TE Connectivity
Power Relay, Spst-No, 12Vdc, 3A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:3A; Product Range:Pcj Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Oeg Te Connectivity PCJ-112D3M,301

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1721081-5.
  • PCJ-112D3M 301
  • PCJ-112D3M,301
  • PCJ-112D3M-301
  • PCJ-112D3M301
  • PCJ112D3M301