Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1461353-5

12V AgSnO2 5A Normal Open: 1A(SPST-Normal Open) Plugin Power Relays ROHS
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461353-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

TE Connectivity

IHS

Burklin Elektronik

Inventory History

3 month trend:
-90.46%

CAD Models

Download TE Connectivity 1461353-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-02-29
LTD Date2024-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
PanasonicJQ1A-18V-F
Power Relay 18VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 12VDC
PCB POWER RELAY, G5NB SERIES, HIGH CAPACITY, GENERAL PURPOSE, SPST-NO, 5A, 12VDC
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
Omron Omron Power relay, G6DNseries, 12V dc_coil_voltage, switching current5A, SPST
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 1461353-5 provided by its distributors.

12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay 12VDC 5A SPST-NO(20mm 10mm 15.2mm) THT
PCH Series Miniature PCB Relay 1 Form A (NO) 5A 12VDC 720Ohm Through Hole
PCH-112L2MH,000 Power Relay | Part Number: PCH-112L2MH,000 | Internal Number: 1461353-5 | TE Connectivity
TE Connectivity Tyco Electronics Power relay, PCHseries, 12V dc_coil_voltage, switching current5A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.0167A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SPST-NO, 125VAC, 10A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:10A; Product Range:PCH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:125V; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1461353-5 .
  • PCH-112L2MH 000
  • PCH-112L2MH,000
  • PCH-112L2MH000
  • PCH112L2MH000