Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fujitsu JV-12S-KT

Small relay£¬electromagnetic relay DIP Through hole mounting
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu JV-12S-KT.

IHS

Datasheet8 pages14 years ago

TME

SOS electronic

Electro Sonic

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Fujitsu JV-12S-KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT
TE Connectivity1721768-5
PCH Series General Purpose Miniature PCB Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
FujitsuJY-12H-K
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Fujitsu JV-12S-KT provided by its distributors.

Small relay£¬electromagnetic relay DIP Through hole mounting
Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • JV12S-KT