TE Connectivity 1461401-5

OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461401-5.

Electro Sonic

Datasheet4 pages8 years ago
Datasheet3 pages12 years ago

TE Connectivity

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.38%

CAD Models

Download TE Connectivity 1461401-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity1-1721081-2
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT
TE Connectivity1-1393194-5
silver 12V 3A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
TE Connectivity1721081-5
General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicALE13B12
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE Connectivity1-1721081-2
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT

Descriptions

Descriptions of TE Connectivity 1461401-5 provided by its distributors.

OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJE-SH-112LM,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 200 mW Coil Resistance: 720 Ω Coil Special Features: UL Coil Insulation Class E Standard Monostable, DC 200 mW 720 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJE-SH-112LM,000 | Internal Number: 1461401-5 | TE Connectivity
RELAY, PCB, SPST-NO, 12VDC, 3A; Contact Configuration:SPST-NO; Coil Resistance:720ohm; Relay Mounting:Through Hole; Coil Type:DC; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:200mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SH-112LM 000
  • OJE-SH-112LM,000
  • OJE-SH-112LM000