Descriptions of TE Connectivity 1721768-5 provided by its distributors.
PCH Series General Purpose Miniature PCB Relay SPST 5A 12VDC 720Ohm Through Hole
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, 1721768-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity PCH-112L2M-WG Relay General Purpose SPDT 12VDC 15A
Universal relay Plugins Through hole mounting 20mm*10mm*15.2mm
Pch-112L2M-Wg |Potter&brumfield Te Connectivity PCH-112L2M-WG
Power Relay 12VDC 5A SPST-NO(20x10x15.2)mm THT
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), Panel Mount
TE CONNECTIVITY / OEG PCH-112L2M-WG General Purpose Relay, PCH Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A
Special Order: PCH-112L2M-WG Power Relay | Part Number: PCH-112L2M-WG | Internal Number: 1721768-5 | TE Connectivity
Power Relays, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 720 Ω Coil Resistance, OEG Miniature PCB Relay PCH
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: PCH Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay T