Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fujitsu FTR-F3AA012E-HA

Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-F3AA012E-HA.

IHS

Datasheet7 pages9 years ago
Datasheet7 pages13 years ago

TME

Mouser

Inventory History

3 month trend:
+139%

CAD Models

Download Fujitsu FTR-F3AA012E-HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
FujitsuLZ-18HM
Power Relay 18VDC 5A SPST-NO(21.4x16.4x14.8)mm THT
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V

Descriptions

Descriptions of Fujitsu FTR-F3AA012E-HA provided by its distributors.

Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT
General Purpose 12VDC SPST-NO 5A Non Latching Plugin Power Relays ROHS
Fujitsu Power Relay, 12VDC Coil, 5A Switch, SPST
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 5A; coil voltage 12VDC; make contact (1A); coil power 200mW; 5A/30VDC; 5A/250VAC

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG