TE Connectivity 1649399-6

RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1649399-6.

JRH Electronics

Datasheet5 pages5 years ago
Datasheet3 pages9 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-5.75%

CAD Models

Download TE Connectivity 1649399-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
TE Connectivity1-1393219-0
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
TE Connectivity1-1461250-5
Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
TE Connectivity2-1440002-9
RELAY GEN PURPOSE SPST 16A 24V / Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
TE Connectivity4-2158100-7
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT
TE Connectivity8-1419121-7
Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), Panel Mount
24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS
RELAY, 16 A, 380 VAC, 24 VDC, POWER, 21.8 MA, PCB MOUNT, SPDT-NO, 1100 OHMS

Descriptions

Descriptions of TE Connectivity 1649399-6 provided by its distributors.

RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
General Purpose Relay, Oz Series, Power, Non Latching, Spdt, 24 Vdc, 16 A Rohs Compliant: Yes |Oeg Te Connectivity 1649399-6
Power/Signal Relay, SPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output
POWER PCB RELAY, SPDT, 16A, 240V, 30VDC; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: OZ Series; Relay Mounting: Through Hole; Coil Type: Non Latc; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OZ-SS-124L1