Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-1-E-DC24

24V 16A One Conversion: $1C (SPDT-Conversion) DIP, 12.6x28.6mm Power Relays ROHS
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E-DC24.

IHS

Datasheet14 pages9 years ago

Omron

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.16%

CAD Models

Download Omron G2R-1-E-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / P&BRP818024
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity1887112-1
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
Power Relay 24VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole

Descriptions

Descriptions of Omron G2R-1-E-DC24 provided by its distributors.

24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS
Relay General Purpose Power; 16A; SPDT; 24V DC Coil
Omron G2R-1-E-DC24 Power Relay 24VDC 16A SPDT change-over
Electromechanical Relay SPDT 16A 24VDC 1.1KOhm Through Hole
Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT
Intermediate relay, G2Rseries, 24V dc_coil_voltage, switching current16A, SPDT
Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 24VDC, 16A, PC BOARD Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1100ohm; Contacts:SPDT; Coil Type:DC
RELAY, SPDT, 250VAC, 30VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi
Switching Current A = 16 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 4 / Series = G2R / Switching Voltage - AC V = 380 / Contact Material = AgSnln / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 13 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-E DC24
  • G2R-1-E-DC24.
  • G2R-1-EDC24
  • G2R-1E-DC24
  • G2R1E DC24
  • G2R1EDC24